- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 3240349
3240349
Phoenix Contact
Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 40 mm - height: 60 mm - length: 2000 mm
Search Keywords: 3240349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240349
-
Alias/AKA:CD-HF-40X60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908510
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Color:Gray
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
47
can ship 6/1/26
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$42.02
5
$36.32
24
$34.66
48
$33.95
72
$33.86
120
$33.78
264 +
$33.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT