- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 3240348
3240348
Phoenix Contact
Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 40 mm - height: 40 mm - length: 2000 mm
Search Keywords: 3240348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908510
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
On Order:
26
can ship 6/26/26
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$29.55
5
$29.11
10
$27.76
26
$26.17
52
$24.76
104
$24.39
260 +
$23.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT