- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3240333
3240333
Phoenix Contact
Cover for cable duct - blue - width: 60 mm - length: 2000 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover for cable duct - blue - width: 60 mm - length: 2000 mm
Search Keywords: 3240333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240333
-
Alias/AKA:CD-COVER-60-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cover
-
Color:Blue
-
Body Material:Polyvinyl Chloride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$9.97
30
$9.51
50
$8.83
100
$8.47
250
$8.24
500
$8.03
1,000 +
$7.91
Click for Quote
Log in
to unlock special pricing