- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3240332
Phoenix Contact
3240332
Cover for cable duct - blue - width: 40 mm - length: 2000 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cover for cable duct - blue - width: 40 mm - length: 2000 mm
Search Keywords: 3240332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240332
-
Alias/AKA:CD-COVER-40-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cover
-
Color:Blue
-
Body Material:Polyvinyl Chloride
Product Guides
+
Frequently Asked Questions
Is 3240332 RoHS compliant?
Yes, 3240332 is RoHS compliant.
What is the lead time for 3240332?
The standard lead time for 3240332 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$8.85
30
$7.37
100
$6.95
250
$6.49
500
$6.47
1,000
$6.32
2,500 +
$6.16
Click for Quote
Log in
to unlock special pricing