- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 3240312
3240312
Phoenix Contact
Cable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 40 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 40 mm - height: 100 mm - length: 2000 mm
Search Keywords: 3240312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240312
-
Alias/AKA:CD-40X100-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908510
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$24.86
5
$24.49
12
$24.08
36
$22.92
60
$22.57
108
$22.24
252 +
$21.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments