- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 3240306
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
3240306
Cable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 30 mm - ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 30 mm - height: 60 mm - length: 2000 mm
Search Keywords: 3240306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908510
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Color:Blue
Product Guides
+
Frequently Asked Questions
Is 3240306 discontinued?
Yes, 3240306 from Phoenix Contact is discontinued (end-of-life August 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3240306?
The recommended replacement for 3240306 is 3240280 from Phoenix Contact, available from OnlineComponents.com.
Is 3240306 RoHS compliant?
Yes, 3240306 is RoHS compliant.
What is the lead time for 3240306?
The standard lead time for 3240306 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.