Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3240295

Cover for cable duct - gray - width: 30 mm - length: 2000 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cover for cable duct - gray - width: 30 mm - length: 2000 mm
Search Keywords: 3240295
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3240295
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Cover
Color: Gray
Body Material: Polyvinyl Chloride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 3240295?
The recommended replacement for 3240295 is 3240646 from Phoenix Contact, available from OnlineComponents.com.
Is 3240295 RoHS compliant?
Yes, 3240295 is RoHS compliant.
What is the lead time for 3240295?
The standard lead time for 3240295 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
26
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.842
26
$6.220
50
$4.290
100
$4.020
250
$3.790
500
$3.640
1,000
$3.630
2,500
$3.620
5,000 +
$3.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!