- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3240290
3240290
Phoenix Contact
Cover for cable duct - gray - width: 120 mm - length: 2000 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover for cable duct - gray - width: 120 mm - length: 2000 mm
Search Keywords: 3240290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240290
-
Alias/AKA:CD-COVER-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cover
-
Color:Gray
-
Body Material:Polyvinyl Chloride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$10.23
30
$9.76
50
$9.06
100
$8.69
250
$8.46
500
$8.24
1,000 +
$8.11
Click for Quote
Log in
to unlock special pricing