Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3240287

Cover for cable duct - gray - width: 60 mm - length: 2000 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cover for cable duct - gray - width: 60 mm - length: 2000 mm
Search Keywords: 3240287
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3240287
Alias/AKA: CD-COVER-60
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Cover
Color: Gray
Body Material: Polyvinyl Chloride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3240287 RoHS compliant?
Yes, 3240287 is RoHS compliant.
What is the lead time for 3240287?
The standard lead time for 3240287 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.63
50
$5.34
100
$5.20
250
$5.05
500
$5.04
1,000
$5.03
2,500
$5.02
5,000 +
$5.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!