- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3240286
Phoenix Contact
3240286
Cover for cable duct - gray - width: 40 mm - length: 2000 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cover for cable duct - gray - width: 40 mm - length: 2000 mm
Search Keywords: 3240286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240286
-
Alias/AKA:CD-COVER-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cover
-
Color:Gray
-
Body Material:Polyvinyl Chloride
Product Guides
+
Frequently Asked Questions
Is 3240286 RoHS compliant?
Yes, 3240286 is RoHS compliant.
What is the lead time for 3240286?
The standard lead time for 3240286 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Ships today, if you order in
Manufacturer Stock:
1,460
can ship
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
10
$4.55
50
$3.79
100
$3.57
250
$3.43
500
$3.34
1,000
$3.25
2,500
$3.21
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT