- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3240285
3240285
Phoenix Contact
Cover for cable duct - gray - width: 25 mm - length: 2000 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover for cable duct - gray - width: 25 mm - length: 2000 mm
Search Keywords: 3240285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240285
-
Alias/AKA:CD-COVER-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cover
-
Color:Gray
-
Body Material:Polyvinyl Chloride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$4.74
100
$3.03
250
$2.91
500
$2.77
1,000
$2.75
2,500
$2.74
5,000
$2.73
7,500 +
$2.72
Click for Quote
Log in
to unlock special pricing