Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3240282

The 3240282 is a gray PVC wiring duct designed for cable installation and mounting in control cabinets.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 3240282 is a gray PVC wiring duct designed for cable installation and mounting in control cabinets.
Search Keywords: 3240282
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3240282
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Material: Polyvinyl Chloride
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 3240282?
The recommended replacement for 3240282 is 3240307 from Phoenix Contact, available from OnlineComponents.com.
Is 3240282 RoHS compliant?
Yes, 3240282 is RoHS compliant.
What is the lead time for 3240282?
The standard lead time for 3240282 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
On Order:
160   can ship 11/16/26
Manufacturer Stock:
416 can ship
Minimum Order Quantity:
16
Order Increment:
16
6 Weeks can ship 12/14/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!