Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3240264

Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 80 mm - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 80 mm - height: 100 mm - length: 2000 mm
Search Keywords: 3240264
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3240264
Alias/AKA: CD-80X100
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Material: Polyvinyl Chloride
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3240264 RoHS compliant?
Yes, 3240264 is RoHS compliant.
What is the lead time for 3240264?
The standard lead time for 3240264 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Ships today, if you order in
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.71
5
$36.80
10
$27.14
30
$26.87
50
$26.80
100
$26.74
250 +
$26.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!