Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3240263

Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 60 mm - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 60 mm - height: 100 mm - length: 2000 mm
Search Keywords: 3240263
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3240263
Alias/AKA: CD-60X100
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Material: Polyvinyl Chloride
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3240263 RoHS compliant?
Yes, 3240263 is RoHS compliant.
What is the lead time for 3240263?
The standard lead time for 3240263 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 326
Can Ship immediately
Manufacturer Stock:
1,092 can ship
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.80
5
$29.42
12
$24.62
36
$24.38
60
$24.32
108
$24.26
252 +
$24.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!