- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3240250
3240250
Phoenix Contact
Ferrules - taped - 0.25 mm² - sleeve length: 8 mm - color: blue (CF 3000-TOOLKIT 0,25 is required)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrules - taped - 0.25 mm² - sleeve length: 8 mm - color: blue (CF 3000-TOOLKIT 0,25 is required)
Search Keywords: 3240250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240250
-
Alias/AKA:AI-0-25-8-BU-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
90
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
90
$0.288
500
$0.274
1,000 +
$0.260
Click for Quote
Log in
to unlock special pricing