Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3240201

Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 100 mm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 100 mm - height: 80 mm - length: 2000 mm
Search Keywords: 3240201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3240201
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Material: Polyvinyl Chloride
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3240201 RoHS compliant?
Yes, 3240201 is RoHS compliant.
What is the lead time for 3240201?
The standard lead time for 3240201 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 137
Can Ship immediately
Manufacturer Stock:
384 can ship
Minimum Order Quantity:
8
Order Increment:
8
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$31.13
16
$25.96
32
$25.77
56
$25.64
104
$25.58
256
$25.51
504 +
$25.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!