- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 3240197
3240197
Phoenix Contact
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 25 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 25 mm - height: 80 mm - length: 2000 mm
Search Keywords: 3240197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240197
-
Alias/AKA:CD-25X80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Material:Polyvinyl Chloride
-
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
On Order:
60
can ship 6/1/26
Manufacturer Stock:
5,833
can ship
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$20.17
5
$13.29
20
$13.13
40
$13.00
100
$12.94
260
$12.88
500 +
$12.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT