- 홈 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 3240189
3240189
Phoenix Contact
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 40 mm - ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 40 mm - height: 40 mm - length: 2000 mm
Search Keywords: 3240189
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Phoenix Contact
-
부품 번호:3240189
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
공급자 표준 포장:
26 -
Material:Polyvinyl Chloride
-
Color:Gray
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
85
즉시 배송 가능
공장 재고:
1,820
배송 가능
Minimum Order Quantity:
5
5 Weeks
배송 가능
7. 7. 26
PRICE (USD)
수량
Unit Price
5
$12.21
26
$10.90
52
$10.12
104
$9.70
260
$9.45
520
$9.20
1,014 +
$9.06
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT