- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3240188
Phoenix Contact
3240188
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 25 mm - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Type:Wiring Channel
-
Color:Gray
-
Body Material:Polyvinyl Chloride