- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3240157
3240157
Phoenix Contact
Slip-on sleeve - non-insulated - 1.5 ... 2.5 mm² - 4.8 x 0.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slip-on sleeve - non-insulated - 1.5 ... 2.5 mm² - 4.8 x 0.5
Search Keywords: 3240157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240157
-
Alias/AKA:C-SCF-2-5/4-8X0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Slip-on Sleeve
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:Silver
-
Operating Temperature:110(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
6/1/26