- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3240154
3240154
Phoenix Contact
Slip-on sleeve - non-insulated - 0.75 ... 1.5 mm² - 4.8 x 0.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slip-on sleeve - non-insulated - 0.75 ... 1.5 mm² - 4.8 x 0.5
Search Keywords: 3240154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240154
-
Alias/AKA:C-SCF-1-5/4-8X0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Slip-on Sleeve
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:Silver
-
Operating Temperature:110(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
100
$0.5357
500
$0.4545
1,000
$0.4477
2,500
$0.4110
5,000
$0.4000
7,500
$0.3940
10,000
$0.3881
15,000 +
$0.3823
Click for Quote
Log in
to unlock special pricing