- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 3240145
3240145
Phoenix Contact
Fork-type cable lug - non-insulated - 1.1 - 2.5 mm² - M5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork-type cable lug - non-insulated - 1.1 - 2.5 mm² - M5
Search Keywords: 3240145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240145
-
Alias/AKA:C-FC-2-5/M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:N/R
-
Body Material:Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
6/22/26
CUSTOMERS
ALSO BOUGHT