- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 3240068
Phoenix Contact
3240068
Pin cable lug - yellow - 4 - 6 mm² - L1=12 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin cable lug - yellow - 4 - 6 mm² - L1=12 mm
Search Keywords: 3240068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240068
-
Alias/AKA:C-PCI-6/2-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 3240068 RoHS compliant?
Yes, 3240068 is RoHS compliant.
What is the lead time for 3240068?
The standard lead time for 3240068 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
9/30/26