- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 3240066
Phoenix Contact
3240066
Pin cable lug - blue - 1.5 - 2.5 mm² - L1=12 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin cable lug - blue - 1.5 - 2.5 mm² - L1=12 mm
Search Keywords: 3240066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240066
-
Alias/AKA:C-PCI-2-5/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 3240066 RoHS compliant?
Yes, 3240066 is RoHS compliant.
What is the lead time for 3240066?
The standard lead time for 3240066 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
2 Weeks
can ship
9/10/26