- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3240056
3240056
Phoenix Contact
Slip-on sleeve - yellow - 4 ... 6 mm² - 6.3 x 0.8
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slip-on sleeve - yellow - 4 ... 6 mm² - 6.3 x 0.8
Search Keywords: 3240056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240056
-
Alias/AKA:C-SCFI-6/6-3X0-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Slip-on Sleeve
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:Yellow
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/24/26