- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3240053
Phoenix Contact
3240053
Slip-on sleeve - blue - 1.5 ... 2.5 mm² - 4.8 x 0.5
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240053
-
Alias/AKA:C-SCFI-2-5/4-8X0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Slip-on Sleeve
-
Gender:F
-
Tab Size:2.4 mm²
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:-20 to 105 °C