- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3240049
Phoenix Contact
3240049
Slip-on sleeve - red - 0.5 ... 1.5 mm² - 2.8 x 0.8
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slip-on sleeve - red - 0.5 ... 1.5 mm² - 2.8 x 0.8
Search Keywords: 3240049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240049
-
Alias/AKA:C-SCFI-1-5/2-8X0-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:Red
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 3240049 RoHS compliant?
Yes, 3240049 is RoHS compliant.
What is the lead time for 3240049?
The standard lead time for 3240049 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
879
Ships today, if you order in
Manufacturer Stock:
5,029
can ship
Minimum Order Quantity:
20
4 Weeks
can ship
9/24/26
CUSTOMERS
ALSO BOUGHT