- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3240048
3240048
Phoenix Contact
Slip-on sleeve - red - 0.5 ... 1.5 mm² - 2.8 x 0.5
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Slip-on sleeve - red - 0.5 ... 1.5 mm² - 2.8 x 0.5
Search Keywords: 3240048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240048
-
Alias/AKA:C-SCFI-1-5/2-8X0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:Red
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
20
5 Weeks
can ship
7/7/26