- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 3240047
3240047
Phoenix Contact
Flat pin cable lug - with tab - soldered neck - yellow - 4 ... 6 mm² - pin width: 2.8 mm - easy conductor entry with Easy-Entr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat pin cable lug - with tab - soldered neck - yellow - 4 ... 6 mm² - pin width: 2.8 mm - easy conductor entry with Easy-Entry - for horizontal and vertical crimping with CRIMPFOX-RCI 6
Search Keywords: 3240047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240047
-
Alias/AKA:C-BCI-6/2-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/16/26