- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 3240046
3240046
Phoenix Contact
Flat pin cable lug - with tab - soldered neck - blue - 1.5 ... 2.5 mm² - pin width: 2.8 mm - easy conductor entry with Easy-En ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat pin cable lug - with tab - soldered neck - blue - 1.5 ... 2.5 mm² - pin width: 2.8 mm - easy conductor entry with Easy-Entry - for horizontal and vertical crimping with CRIMPFOX-RCI 6
Search Keywords: 3240046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240046
-
Alias/AKA:C-BCI-2-5/2-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,720
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments