- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 3240044
3240044
Phoenix Contact
Fork-type cable lug - yellow - 4 - 6 mm² - M6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork-type cable lug - yellow - 4 - 6 mm² - M6
Search Keywords: 3240044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240044
-
Alias/AKA:C-FCI-6/M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Yellow
-
Body Material:Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
2 Weeks
can ship
5/25/26