- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 3240042
Phoenix Contact
3240042
Fork-type cable lug - yellow - 4 - 6 mm² - M4
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork-type cable lug - yellow - 4 - 6 mm² - M4
Search Keywords: 3240042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240042
-
Alias/AKA:C-FCI-6/M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Yellow
-
Body Material:Copper
Product Guides
+
Frequently Asked Questions
Is 3240042 RoHS compliant?
Yes, 3240042 is RoHS compliant.
What is the lead time for 3240042?
The standard lead time for 3240042 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 9/14/26
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
11/30/26