- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 3240040
3240040
Phoenix Contact
Fork-type cable lug - blue - 1.5 - 2.5 mm² - M5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork-type cable lug - blue - 1.5 - 2.5 mm² - M5
Search Keywords: 3240040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240040
-
Alias/AKA:C-FCI-2-5/M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Blue
-
Body Material:Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/16/26