- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 3240034
Phoenix Contact
3240034
The 3240034 is a red, insulated, fork-type cable lug designed for M4 studs and wire cross-sections from 0.5 to 1.5 mm².
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240034
-
Alias/AKA:C-FCI-1-5/M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Body Material:Copper
-
Color:Red