Image is representational - see mfr. specs

Fork-type cable lug - red - 0.5 - 1.5 mm² - M3

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fork-type cable lug - red - 0.5 - 1.5 mm² - M3
Search Keywords: 3240032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3240032
  • Alias/AKA:
    C-FCI-1-5/M3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color:
    Red
  • Body Material:
    Copper
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,774
Can Ship immediately
Minimum Order Quantity:
40
10 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$0.62
100 +
$0.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!