3216066
Phoenix Contact
1-level terminal block with double connection on one side - cross section: 0.2 - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
1-level terminal block with double connection on one side - cross section: 0.2 - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: Brown
Search Keywords: 3216066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3216066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.