3215928
Phoenix Contact
Ground modular terminal block - with screwfix - connection method: Screw connection - number of connections: 2 - cross section ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ground modular terminal block - with screwfix - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 35 mm² - AWG: 16 - 2 - width: 16 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3215928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3215928
-
Alias/AKA:UT-35-PE/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
8
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
8
$10.95
25
$10.40
50 +
$9.88
Click for Quote
Log in
to unlock special pricing