- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3215057
3215057
Phoenix Contact
Insertion bridge - pitch: 31 mm - length: 78.4 mm - width: 54.7 mm - number of positions: 2 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insertion bridge - pitch: 31 mm - length: 78.4 mm - width: 54.7 mm - number of positions: 2 - color: red
Search Keywords: 3215057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3215057
-
Alias/AKA:EB-2-31/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Insertion Bridge
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
7/1/26