Phoenix Contact
3214932
Test disconnect terminal block - nom. voltage: 800 V - nominal current: 50 A - connection method: Bolt connection - length: 80 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3214932
-
Alias/AKA:RBO-5-T-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A