3214602
Phoenix Contact
Ground modular terminal block - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground modular terminal block - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 37 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3214602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3214602
-
Alias/AKA:PTS-1-5/S-TWIN-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$6.47
25
$6.15
50 +
$5.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments