Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3214367

Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 10 - nominal current: 30 A - nom. voltage: 60 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black
Search Keywords: 3214367
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3214367
  • Alias/AKA:
    UT-4-L/HESILED-60-(5X20)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Gender:
    N/A
  • Contact Material:
    N/A
  • Family:
    3214367
  • Housing Color:
    Black
  • Body Orientation:
    N/A
  • Contact Plating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3214367 RoHS compliant?
Yes, 3214367 is RoHS compliant.
What is the lead time for 3214367?
The standard lead time for 3214367 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Ships today, if you order in
Minimum Order Quantity:
3
6 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$12.79
25
$12.15
50 +
$11.54
Click for Quote
Log in to unlock special pricing
Accessories
Show 48 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!