3214362
Phoenix Contact
Multi-level terminal block - nom. voltage: 500 V - nominal current: 30 A - connection method: Screw connection - Screw connect ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-level terminal block - nom. voltage: 500 V - nominal current: 30 A - connection method: Screw connection - Screw connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - height: 60.1 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3214362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3214362
-
Alias/AKA:UT-4-L/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
4
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4
$7.77
25
$7.38
50 +
$7.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT