3214361
Phoenix Contact
A three-level ground modular terminal block with five screw connections, rated for 500 V and 30 A, and designed for DIN rail m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A three-level ground modular terminal block with five screw connections, rated for 500 V and 30 A, and designed for DIN rail mounting.
Search Keywords: 3214361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3214361
-
Alias/AKA:UT-4-PE/L/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 6/8/26
Minimum Order Quantity:
2
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$13.62
25
$12.94
50 +
$12.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments