Phoenix Contact
3214325
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3214325
-
Alias/AKA:UT-4-L/HESI-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Housing Color:Black
-
Dimension:N/A
-
Family:3214325
-
Contact Material:N/A
-
Gender:N/A
-
Body Orientation:N/A
-
Contact Plating:N/A