3214081
Phoenix Contact
Potential collective terminal - In the end application - the applicable safety regulations for overload and short-circuit prot ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Potential collective terminal - In the end application - the applicable safety regulations for overload and short-circuit protection on the connected conductors must be considered. - nom. voltage: 1000 V - nominal current: 105 A - connection method: Screw connection - Push-in connection - number of connections: 11 - cross section: 1.5 mm² - 50 mm² - AWG: 16 - 1/0 - width: 16.3 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3214081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3214081
-
Alias/AKA:PTU-35/4X6/6X2-5-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
4 Weeks
can ship
6/30/26