- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3214080
3214080
Phoenix Contact
Terminal Block - Feed Through - 11 Positions - 105A 1000V IEC, 102A 600V UL - 1/0-16 AWG, 8-20 AWG - Push In, Screw Terminatio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Feed Through - 11 Positions - 105A 1000V IEC, 102A 600V UL - 1/0-16 AWG, 8-20 AWG - Push In, Screw Termination - Gray.
Search Keywords: 3214080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3214080
-
Alias/AKA:PTU-35/4X6/6X2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
344
Ships today, if you order in
Manufacturer Stock:
1,394
can ship
7 Weeks
can ship
7/28/26
CUSTOMERS
ALSO BOUGHT