Phoenix Contact Authorized Distributor

3214008

Support bracket - Bracket for busbars - set every 20 cm - pitch: 200 mm - length: 69.4 mm - width: 2 mm - height: 48.5 mm - nu ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Support bracket - Bracket for busbars - set every 20 cm - pitch: 200 mm - length: 69.4 mm - width: 2 mm - height: 48.5 mm - number of positions: 1 - color: blue
Search Keywords: 3214008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3214008
  • Alias/AKA:
    AB-PTI-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3214008 RoHS compliant?
Yes, 3214008 is RoHS compliant.
What is the lead time for 3214008?
The standard lead time for 3214008 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 9/25/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.63
250 +
$0.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!