- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3213974
3213974
Phoenix Contact
Support bracket - Bracket for busbars - set every 20 cm - pitch: 200 mm - length: 103 mm - width: 2 mm - height: 46 mm - numbe ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Support bracket - Bracket for busbars - set every 20 cm - pitch: 200 mm - length: 103 mm - width: 2 mm - height: 46 mm - number of positions: 1 - color: blue
Search Keywords: 3213974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213974
-
Alias/AKA:AB-PTI/3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments