3213961
Phoenix Contact
Installation level terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - colo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Installation level terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3213961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213961
-
Alias/AKA:PTI-2-5-L/TG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Manufacturer Stock:
1,079
can ship
Minimum Order Quantity:
4
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4
$6.80
25
$6.46
50 +
$6.14
Click for Quote
Log in
to unlock special pricing