Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3213768

The 3213768 is a 3.5 mm wide, gray, three-level ground modular terminal block that uses a push-in connection method for conduc ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 3213768 is a 3.5 mm wide, gray, three-level ground modular terminal block that uses a push-in connection method for conductors from 26 to 14 AWG.
Search Keywords: 3213768
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3213768
Alias/AKA: PT-1-5/S-PE/L/L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3213768 RoHS compliant?
Yes, 3213768 is RoHS compliant.
What is the lead time for 3213768?
The standard lead time for 3213768 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
150   can ship 11/26/26
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.77
50 +
$8.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!